MPC0740LR42C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPC0740LR42C
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC0740LR42C

DigiKey Part Number
399-10957-2-ND - Tape & Reel (TR)
399-10957-1-ND - Cut Tape (CT)
399-10957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC0740LR42C
Description
FIXED IND 420NH 22A 1.55MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
420 nH Shielded Inductor 22 A 1.55mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPC0740LR42C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
420 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
1.55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,87000 Kč32,87 Kč
1026,98500 Kč269,85 Kč
10022,19790 Kč2 219,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,26163 Kč18 261,63 Kč
2 00017,22238 Kč34 444,76 Kč
3 00016,64300 Kč49 929,00 Kč
5 00016,19489 Kč80 974,45 Kč
Manufacturers Standard Package
Unit Price without VAT:32,87000 Kč
Unit Price with VAT:39,77270 Kč