



MPC0730LR20C | |
|---|---|
DigiKey Part Number | 399-10949-2-ND - Tape & Reel (TR) 399-10949-1-ND - Cut Tape (CT) 399-10949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC0730LR20C |
Description | FIXED IND 200NH 23A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 23 A 1.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC0730LR20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 100 | 23,13180 Kč | 2 313,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,03067 Kč | 19 030,67 Kč |
| 2 000 | 17,94776 Kč | 35 895,52 Kč |
| 3 000 | 17,34387 Kč | 52 031,61 Kč |
| 5 000 | 16,93211 Kč | 84 660,55 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |

