0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5474K63J02L16.5TR18

DigiKey Part Number
399-11456-2-ND - Tape & Reel (TR)
399-11456-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5474K63J02L16.5TR18
Description
CAP FILM 0.47UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5474K63J02L16.5TR18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 098
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,47800 Kč104,78 Kč
508,04640 Kč402,32 Kč
1007,29680 Kč729,68 Kč
5006,03020 Kč3 015,10 Kč
1 0005,63838 Kč5 638,38 Kč
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč