
MMK5222K63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-11452-2-ND - Tape & Reel (TR) 399-11452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5222K63J01L16.5TR18 |
Description | CAP FILM 2200PF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5222K63J01L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 50 | 4,09640 Kč | 204,82 Kč |
| 100 | 3,66060 Kč | 366,06 Kč |
| 500 | 2,92764 Kč | 1 463,82 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

