
MMK5105K63J04L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-11451-2-ND - Tape & Reel (TR) 399-11451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5105K63J04L16.5TR18 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5105K63J04L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 50 | 12,54840 Kč | 627,42 Kč |
| 100 | 11,48800 Kč | 1 148,80 Kč |
| 500 | 9,69310 Kč | 4 846,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 8,69398 Kč | 11 302,17 Kč |
| 2 600 | 8,28202 Kč | 21 533,25 Kč |
| 3 900 | 8,07567 Kč | 31 495,11 Kč |
| 6 500 | 7,84686 Kč | 51 004,59 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

