


MCI ENG KIT 08 | |
|---|---|
DigiKey Part Number | 1680-MCIENGKIT08-ND |
Manufacturer | |
Manufacturer Product Number | MCI ENG KIT 08 |
Description | METCOM MPX METAL COMPOSITE POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 78 Pieces (42 Values - Mixed Quantities) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Metal Composite | |
Quantity | 78 Pieces (42 Values - Mixed Quantities) | |
Inductance Range | 100nH ~ 1µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,88000 Kč | 1 785,88 Kč |
| 10 | 1 550,91200 Kč | 15 509,12 Kč |
| Unit Price without VAT: | 1 785,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,91480 Kč |

