
M4(300)-185X70T0800 | |
|---|---|
DigiKey Part Number | 399-19192-ND |
Manufacturer | |
Manufacturer Product Number | M4(300)-185X70T0800 |
Description | RF EMI ABSORB SHEET 7.283X2.756" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet M4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 2.756" (70.00mm) X 7.283" (185.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | M4(300)-185X70T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 7.283" (185.00mm) | |
Width | 2.756" (70.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 277,87920 Kč | 6 946,98 Kč |
| Unit Price without VAT: | 277,87920 Kč |
|---|---|
| Unit Price with VAT: | 336,23383 Kč |

