


M4(200)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-18332-ND |
Manufacturer | |
Manufacturer Product Number | M4(200)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet M4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.009" (0.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | M4(200)-240X240T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.009" (0.23mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,85000 Kč | 867,85 Kč |
| 20 | 676,35600 Kč | 13 527,12 Kč |
| 40 | 650,67025 Kč | 26 026,81 Kč |
| 100 | 623,54820 Kč | 62 354,82 Kč |
| 260 | 601,80188 Kč | 156 468,49 Kč |
| Unit Price without VAT: | 867,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,09850 Kč |

