


M4(100)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-18331-ND |
Manufacturer | |
Manufacturer Product Number | M4(100)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet M4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | M4(100)-240X240T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 Kč | 547,42 Kč |
| 20 | 419,10950 Kč | 8 382,19 Kč |
| 40 | 401,89125 Kč | 16 075,65 Kč |
| 100 | 383,71120 Kč | 38 371,12 Kč |
| 260 | 369,13273 Kč | 95 974,51 Kč |
| 500 | 361,18828 Kč | 180 594,14 Kč |
| Unit Price without VAT: | 547,42000 Kč |
|---|---|
| Unit Price with VAT: | 662,37820 Kč |

