10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

M39014/01-1535VT/R

DigiKey Part Number
1001-2049-2-ND - Tape & Reel (TR)
1001-2049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M39014/01-1535VT/R
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1028,86400 Kč288,64 Kč
5023,32060 Kč1 166,03 Kč
10021,60840 Kč2 160,84 Kč
50018,71782 Kč9 358,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70017,24639 Kč29 318,86 Kč
3 40016,61141 Kč56 478,79 Kč
5 10016,29326 Kč83 095,63 Kč
8 50015,94062 Kč135 495,27 Kč
11 90015,73437 Kč187 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč