


M39014/01-1535VT/R | |
|---|---|
DigiKey Part Number | 1001-2049-2-ND - Tape & Reel (TR) 1001-2049-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1535VT/R |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 50 | 18,49920 Kč | 924,96 Kč |
| 100 | 17,07980 Kč | 1 707,98 Kč |
| 500 | 14,67886 Kč | 7 339,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 13,45700 Kč | 22 876,90 Kč |
| 3 400 | 12,92976 Kč | 43 961,18 Kč |
| 5 100 | 12,66566 Kč | 64 594,87 Kč |
| 8 500 | 12,37294 Kč | 105 169,99 Kč |
| 11 900 | 12,20171 Kč | 145 200,35 Kč |
| 17 000 | 12,03700 Kč | 204 629,00 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

