
M39014/01-1523 | |
|---|---|
DigiKey Part Number | 1001-2053-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1523 |
Description | CAP CER 2200PF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 50 | 22,48460 Kč | 1 124,23 Kč |
| 100 | 20,81950 Kč | 2 081,95 Kč |
| 500 | 18,00158 Kč | 9 000,79 Kč |
| 1 000 | 17,12954 Kč | 17 129,54 Kč |
| 2 500 | 16,20861 Kč | 40 521,53 Kč |
| 5 000 | 15,65325 Kč | 78 266,25 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

