
M39014/01-1311 | |
|---|---|
DigiKey Part Number | 1001-2056-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1311 |
Description | CAP CER 470PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,66000 Kč | 71,66 Kč |
| 10 | 46,51300 Kč | 465,13 Kč |
| 50 | 41,92660 Kč | 2 096,33 Kč |
| 100 | 39,31450 Kč | 3 931,45 Kč |
| 500 | 34,89150 Kč | 17 445,75 Kč |
| 1 000 | 33,52193 Kč | 33 521,93 Kč |
| 2 500 | 32,07503 Kč | 80 187,57 Kč |
| 5 000 | 31,20226 Kč | 156 011,30 Kč |
| Unit Price without VAT: | 71,66000 Kč |
|---|---|
| Unit Price with VAT: | 86,70860 Kč |

