100 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1299

DigiKey Part Number
1001-2042-ND
Manufacturer
Manufacturer Product Number
M39014/01-1299
Description
CAP CER 100PF 200V 10% RADIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1299 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1025,09300 Kč250,93 Kč
5020,12860 Kč1 006,43 Kč
10018,59790 Kč1 859,79 Kč
50016,00678 Kč8 003,39 Kč
1 00015,20528 Kč15 205,28 Kč
2 50014,35868 Kč35 896,70 Kč
5 00013,84814 Kč69 240,70 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč