


M3253508E2Z335KZMB | |
|---|---|
DigiKey Part Number | 1001-2525-1-ND - Cut Tape (CT) 1001-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253508E2Z335KZMB |
Description | CAP CER 3.3UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253508E2Z335KZMB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.69mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,38000 Kč | 472,38 Kč |
| 10 | 377,25500 Kč | 3 772,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,91000 Kč | 504,91 Kč |
| 10 | 373,39700 Kč | 3 733,97 Kč |
| 50 | 319,94420 Kč | 15 997,21 Kč |
| 100 | 303,22020 Kč | 30 322,02 Kč |
| Unit Price without VAT: | 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 571,57980 Kč |

