

M3253508E2Z335KZMB | |
|---|---|
DigiKey Part Number | 1001-2525-2-ND - Tape & Reel (TR) 1001-2525-1-ND - Cut Tape (CT) 1001-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253508E2Z335KZMB |
Description | CAP CER 3.3UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253508E2Z335KZMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.69mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,28000 Kč | 599,28 Kč |
| 10 | 589,82200 Kč | 5 898,22 Kč |
| 50 | 553,76140 Kč | 27 688,07 Kč |
| 100 | 311,46060 Kč | 31 146,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,29000 Kč | 504,29 Kč |
| 10 | 372,94000 Kč | 3 729,40 Kč |
| 50 | 319,55300 Kč | 15 977,65 Kč |
| 100 | 302,84950 Kč | 30 284,95 Kč |
| Unit Price without VAT: | 504,29000 Kč |
|---|---|
| Unit Price with VAT: | 610,19090 Kč |

