4.7 µF ±10% 10V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

M3253507E2X475KRMB7189

DigiKey Part Number
1001-2524-1-ND - Cut Tape (CT)
1001-2524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3253507E2X475KRMB7189
Description
CAP CER 4.7UF 10V X7R 1812
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
M3253507E2X475KRMB7189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.178" L x 0.126" W (4.52mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1436,76000 Kč436,76 Kč
10346,95000 Kč3 469,50 Kč
50311,06020 Kč15 553,01 Kč
100303,59960 Kč30 359,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:436,76000 Kč
Unit Price with VAT:528,47960 Kč