


M3253506E2Z225KZMB7189 | |
|---|---|
DigiKey Part Number | 1001-2521-1-ND - Cut Tape (CT) 1001-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253506E2Z225KZMB7189 |
Description | CAP CER 2.2UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253506E2Z225KZMB7189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 10 | 358,49900 Kč | 3 584,99 Kč |
| 50 | 321,73980 Kč | 16 086,99 Kč |
| 100 | 310,36090 Kč | 31 036,09 Kč |
| 500 | 291,08058 Kč | 145 540,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,58000 Kč | 483,58 Kč |
| 10 | 356,25200 Kč | 3 562,52 Kč |
| 50 | 304,47940 Kč | 15 223,97 Kč |
| 100 | 288,28150 Kč | 28 828,15 Kč |
| 500 | 260,59022 Kč | 130 295,11 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |

