Parametric Equivalent



M3253503E2X224KZMBTR | |
|---|---|
DigiKey Part Number | 1001-2516-1-ND - Cut Tape (CT) 1001-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253503E2X224KZMBTR |
Description | CAP CER 0.22UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253503E2X224KZMBTR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.99mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3253503E2X224KZMB | KEMET | 0 | 1001-M3253503E2X224KZMB-ND | 0,00000 Kč | Parametric Equivalent |


