


M3253503E2A473KZMB | |
|---|---|
DigiKey Part Number | 1001-2515-2-ND - Tape & Reel (TR) 1001-2515-1-ND - Cut Tape (CT) 1001-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253503E2A473KZMB |
Description | CAP CER 0.047UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253503E2A473KZMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.99mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,30000 Kč | 121,30 Kč |
| 10 | 83,14100 Kč | 831,41 Kč |
| 50 | 75,65060 Kč | 3 782,53 Kč |
| 100 | 71,63300 Kč | 7 163,30 Kč |
| 500 | 71,22602 Kč | 35 613,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 59,55978 Kč | 238 239,12 Kč |
| Unit Price without VAT: | 121,30000 Kč |
|---|---|
| Unit Price with VAT: | 146,77300 Kč |

