
| M3253503E1B102JZMBTR | |
|---|---|
| DigiKey Part Number | 1001-2502-2-ND - Tape & Reel (TR) 1001-2502-1-ND - Cut Tape (CT) 1001-2502-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | M3253503E1B102JZMBTR | 
| Description | CAP CER 1000PF 100V C0G/NP0 0603 | 
| Customer Reference | |
| Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M3253503E1B102JZMBTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | M (1%) | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (0.99mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 109,86000 Kč | 109,86 Kč | 
| 10 | 79,72900 Kč | 797,29 Kč | 
| 50 | 67,74020 Kč | 3 387,01 Kč | 
| 100 | 64,03250 Kč | 6 403,25 Kč | 
| 500 | 60,05652 Kč | 30 028,26 Kč | 
| Unit Price without VAT: | 109,86000 Kč | 
|---|---|
| Unit Price with VAT: | 132,93060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic