1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3253502E1Z102JZMBTR

DigiKey Part Number
1001-2500-1-ND - Cut Tape (CT)
1001-2500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3253502E1Z102JZMBTR
Description
CAP CER 1000PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
M3253502E1Z102JZMBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 570
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1091,71900 Kč917,19 Kč
5078,20080 Kč3 910,04 Kč
10074,02000 Kč7 402,00 Kč
50066,94120 Kč33 470,60 Kč
1 00066,72115 Kč66 721,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč