
M3253502E1Z102JZMBTR | |
---|---|
DigiKey Part Number | 1001-2500-2-ND - Tape & Reel (TR) 1001-2500-1-ND - Cut Tape (CT) 1001-2500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253502E1Z102JZMBTR |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253502E1Z102JZMBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,73000 Kč | 118,73 Kč |
10 | 86,65300 Kč | 866,53 Kč |
50 | 73,88400 Kč | 3 694,20 Kč |
100 | 69,93050 Kč | 6 993,05 Kč |
500 | 66,18732 Kč | 33 093,66 Kč |
Unit Price without VAT: | 118,73000 Kč |
---|---|
Unit Price with VAT: | 143,66330 Kč |