
M3253502E1B101JZMBTR | |
|---|---|
DigiKey Part Number | 1001-2499-2-ND - Tape & Reel (TR) 1001-2499-1-ND - Cut Tape (CT) 1001-2499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253502E1B101JZMBTR |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253502E1B101JZMBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,69000 Kč | 105,69 Kč |
| 10 | 76,56600 Kč | 765,66 Kč |
| 50 | 64,93560 Kč | 3 246,78 Kč |
| 100 | 61,33610 Kč | 6 133,61 Kč |
| 500 | 55,24784 Kč | 27 623,92 Kč |
| 1 000 | 53,36177 Kč | 53 361,77 Kč |
| 2 500 | 51,36910 Kč | 128 422,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,72000 Kč | 121,72 Kč |
| 10 | 82,70400 Kč | 827,04 Kč |
| 50 | 66,91620 Kč | 3 345,81 Kč |
| 100 | 61,98730 Kč | 6 198,73 Kč |
| 500 | 53,56754 Kč | 26 783,77 Kč |
| 1 000 | 50,93226 Kč | 50 932,26 Kč |
| 2 500 | 48,12927 Kč | 120 323,17 Kč |
| Unit Price without VAT: | 105,69000 Kč |
|---|---|
| Unit Price with VAT: | 127,88490 Kč |

