
M-TRS5-60B | |
|---|---|
DigiKey Part Number | 399-18245-ND |
Manufacturer | |
Manufacturer Product Number | M-TRS5-60B |
Description | THERMOSTAT 60DEG C SPST-NC AXIAL |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | M-TRS5-60B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 5 | 150,85000 Kč | 754,25 Kč |
| 10 | 144,80200 Kč | 1 448,02 Kč |
| 25 | 137,59560 Kč | 3 439,89 Kč |
| 50 | 132,66540 Kč | 6 633,27 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

