


M-532CT | |
|---|---|
DigiKey Part Number | 399-20953-2-ND - Tape & Reel (TR) 399-20953-1-ND - Cut Tape (CT) 399-20953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M-532CT |
Description | CMC 500MA 3LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 500mA DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M-532CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.295" W (9.00mm x 7.5mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Vertical, 6 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 45,57300 Kč | 455,73 Kč |
| 25 | 42,15880 Kč | 1 053,97 Kč |
| 50 | 39,75080 Kč | 1 987,54 Kč |
| 100 | 37,47740 Kč | 3 747,74 Kč |
| 250 | 35,42716 Kč | 8 856,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,84014 Kč | 30 840,14 Kč |
| 2 000 | 29,08805 Kč | 58 176,10 Kč |
| 3 000 | 28,94375 Kč | 86 831,25 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |




