2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 1A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 1A DCR 100mOhm
What is an AC Line Filter?

M-521CT

DigiKey Part Number
399-20949-2-ND - Tape & Reel (TR)
399-20949-1-ND - Cut Tape (CT)
399-20949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M-521CT
Description
CMC 1A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 1A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
M-521CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 10 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.295" W (9.00mm x 7.5mm)
Height (Max)
0.165" (4.20mm)
Package / Case
Vertical, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1042,98300 Kč429,83 Kč
2539,75360 Kč993,84 Kč
5037,48140 Kč1 874,07 Kč
10035,34170 Kč3 534,17 Kč
25032,69976 Kč8 174,94 Kč
50032,12694 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,10177 Kč42 152,65 Kč
3 00026,50641 Kč79 519,23 Kč
4 50026,24750 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč