
LDEID3100JA0N00 | |
---|---|
DigiKey Part Number | 399-6433-2-ND - Tape & Reel (TR) 399-6433-1-ND - Cut Tape (CT) 399-6433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEID3100JA0N00 |
Description | CAP FILM 0.1UF 5% 250VDC 2220 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEID3100JA0N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,03000 Kč | 51,03 Kč |
10 | 34,97400 Kč | 349,74 Kč |
50 | 28,60800 Kč | 1 430,40 Kč |
100 | 26,63950 Kč | 2 663,95 Kč |
500 | 23,30960 Kč | 11 654,80 Kč |
Unit Price without VAT: | 51,03000 Kč |
---|---|
Unit Price with VAT: | 61,74630 Kč |