LDE Series 2220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDC3100KA5N00

DigiKey Part Number
399-5479-2-ND - Tape & Reel (TR)
399-5479-1-ND - Cut Tape (CT)
399-5479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEDC3100KA5N00
Description
CAP FILM 0.1UF 10% 63VDC 1812
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDC3100KA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Height - Seated (Max)
0.094" (2.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 640
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1016,98700 Kč169,87 Kč
5013,39200 Kč669,60 Kč
10012,28270 Kč1 228,27 Kč
50010,40754 Kč5 203,77 Kč
1 0009,82761 Kč9 827,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,11093 Kč27 332,79 Kč
6 0008,75999 Kč52 559,94 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč