0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDC3100JA5N00

DigiKey Part Number
399-6418-2-ND - Tape & Reel (TR)
399-6418-1-ND - Cut Tape (CT)
399-6418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEDC3100JA5N00
Description
CAP FILM 0.1UF 5% 63VDC 1812
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDC3100JA5N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.094" (2.40mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB037D0104JBAKYOCERA AVX293478-6003-1-ND48,72000 KčDirect
In-Stock: 851
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1019,00300 Kč190,03 Kč
5015,06820 Kč753,41 Kč
10013,85240 Kč1 385,24 Kč
50011,80088 Kč5 900,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,38155 Kč31 144,65 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč