
LDBAB3100GC5N0 | |
|---|---|
DigiKey Part Number | 399-6390-2-ND - Tape & Reel (TR) 399-6390-1-ND - Cut Tape (CT) 399-6390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAB3100GC5N0 |
Description | CAP FILM 0.1UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAB3100GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 50 | 23,15660 Kč | 1 157,83 Kč |
| 100 | 21,46210 Kč | 2 146,21 Kč |
| 500 | 18,59540 Kč | 9 297,70 Kč |
| 1 000 | 17,70782 Kč | 17 707,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 16,86644 Kč | 37 949,49 Kč |
| 4 500 | 16,28423 Kč | 73 279,04 Kč |
| 6 750 | 15,99257 Kč | 107 949,85 Kč |
| 11 250 | 15,66906 Kč | 176 276,92 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

