


GTX-4650-Y474 | |
|---|---|
DigiKey Part Number | 399-GTX-4650-Y474-ND |
Manufacturer | |
Manufacturer Product Number | GTX-4650-Y474 |
Description | LINE FILTER 500VAC 65A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 50 A 500V 50Hz Two Stage Screw Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 500V | |
Current | 50 A | |
Frequency - Operating | 50Hz | |
Applications | General Purpose | |
Approval Agency | cUL, TUV, UL | |
Operating Temperature | -20°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Clamp | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 991,34000 Kč | 8 991,34 Kč |
| 12 | 7 542,95417 Kč | 90 515,45 Kč |
| Unit Price without VAT: | 8 991,34000 Kč |
|---|---|
| Unit Price with VAT: | 10 879,52140 Kč |

