Three Phase (Wye) EMC/EMI Line Filter 50 A 500V 50Hz Two Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 50 A 500V 50Hz Two Stage Screw Clamp
Introducing the GTX Metal Box Three Phase + Neutral Filters from YAGEO Group

GTX-4650-Y473

DigiKey Part Number
399-GTX-4650-Y473-ND
Manufacturer
Manufacturer Product Number
GTX-4650-Y473
Description
LINE FILTER 500VAC 65A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 50 A 500V 50Hz Two Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
500V
Current
50 A
Frequency - Operating
50Hz
Applications
General Purpose
Approval Agency
cUL, TUV, UL
Operating Temperature
-20°C ~ 105°C
Mounting Type
Chassis Mount
Termination Style
Screw Clamp
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 975,39000 Kč8 975,39 Kč
127 527,94083 Kč90 335,29 Kč
Unit Price without VAT:8 975,39000 Kč
Unit Price with VAT:10 860,22190 Kč