Three Phase (Delta) EMC/EMI Line Filter 50 A 500V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-3500-Y000

DigiKey Part Number
399-GTX-3500-Y000-ND
Manufacturer
Manufacturer Product Number
GTX-3500-Y000
Description
LINE FILTER 500VDC 50A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 50 A 500V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-3500-Y000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
500V
Voltage - Rated AC
-
Current
50 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, UL
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 757,52000 Kč4 757,52 Kč
103 881,73200 Kč38 817,32 Kč
253 692,78400 Kč92 319,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 757,52000 Kč
Unit Price with VAT:5 756,59920 Kč