
FYL0H473ZF | |
|---|---|
DigiKey Part Number | 399-10792-ND |
Manufacturer | |
Manufacturer Product Number | FYL0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FYL0H473ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance 47 mF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 200Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG0H473ZF | KEMET | 2 519 | 399-13106-ND | 61,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 48,65600 Kč | 486,56 Kč |
| 50 | 40,34700 Kč | 2 017,35 Kč |
| 100 | 37,77770 Kč | 3 777,77 Kč |
| 500 | 33,43346 Kč | 16 716,73 Kč |
| 1 600 | 31,31362 Kč | 50 101,79 Kč |
| 3 200 | 30,34228 Kč | 97 095,30 Kč |
| 6 400 | 29,54227 Kč | 189 070,53 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |

