


FX5(100)-240X240T2900 | |
|---|---|
DigiKey Part Number | 399-18334-ND |
Manufacturer | |
Manufacturer Product Number | FX5(100)-240X240T2900 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FX5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.004" (0.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX5(100)-240X240T2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,10000 Kč | 549,10 Kč |
| 10 | 441,39900 Kč | 4 413,99 Kč |
| 30 | 409,93000 Kč | 12 297,90 Kč |
| 120 | 381,83992 Kč | 45 820,79 Kč |
| 270 | 369,82300 Kč | 99 852,21 Kč |
| 510 | 362,13975 Kč | 184 691,27 Kč |
| Unit Price without VAT: | 549,10000 Kč |
|---|---|
| Unit Price with VAT: | 664,41100 Kč |

