2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 1.8Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT0H225ZF

DigiKey Part Number
399-17214-ND
Manufacturer
Manufacturer Product Number
FT0H225ZF
Description
CAP 2.2F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can 1.8Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FT0H225ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
2.2 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
1.8Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.400" (10.16mm)
Size / Dimension
1.122" Dia (28.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,33000 Kč318,33 Kč
10248,72100 Kč2 487,21 Kč
50220,86120 Kč11 043,06 Kč
100212,23520 Kč21 223,52 Kč
500209,45756 Kč104 728,78 Kč
Manufacturers Standard Package
Unit Price without VAT:318,33000 Kč
Unit Price with VAT:385,17930 Kč