470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 13Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS0H474ZF

DigiKey Part Number
399-10802-ND
Manufacturer
Manufacturer Product Number
FS0H474ZF
Description
CAP 470MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 13Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FS0H474ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
13Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.300" (7.62mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
1090,14400 Kč901,44 Kč
9073,46033 Kč6 611,43 Kč
18070,00150 Kč12 600,27 Kč
54065,72685 Kč35 492,50 Kč
1 08063,63405 Kč68 724,77 Kč
2 52061,56947 Kč155 155,06 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč