
FS0H473ZF | |
|---|---|
DigiKey Part Number | 399-17209-ND |
Manufacturer | |
Manufacturer Product Number | FS0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS0H473ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.512" Dia (13.00mm) |
Capacitance 47 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 40Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,25100 Kč | 452,51 Kč |
| 50 | 37,38480 Kč | 1 869,24 Kč |
| 100 | 34,95330 Kč | 3 495,33 Kč |
| 800 | 29,94998 Kč | 23 959,98 Kč |
| 1 600 | 28,83341 Kč | 46 133,46 Kč |
| 3 200 | 27,91376 Kč | 89 324,03 Kč |
| 5 600 | 27,29125 Kč | 152 831,00 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


