
FS0H223ZF | |
|---|---|
DigiKey Part Number | 399-17208-ND |
Manufacturer | |
Manufacturer Product Number | FS0H223ZF |
Description | CAP 22MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS0H223ZF Models |
Category | Termination PC Pins |
Manufacturer KEMET | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.200" (5.08mm) |
Part Status Active | Size / Dimension 0.453" Dia (11.50mm) |
Capacitance 22 mF | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 60Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 44,94400 Kč | 449,44 Kč |
| 50 | 37,13120 Kč | 1 856,56 Kč |
| 100 | 34,71610 Kč | 3 471,61 Kč |
| 500 | 30,63088 Kč | 15 315,44 Kč |
| 1 000 | 29,36600 Kč | 29 366,00 Kč |
| 3 000 | 27,80226 Kč | 83 406,78 Kč |
| 5 000 | 27,22352 Kč | 136 117,60 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

