
FS0H105ZF | |
|---|---|
DigiKey Part Number | 399-10809-ND |
Manufacturer | |
Manufacturer Product Number | FS0H105ZF |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 7Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FS0H105ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 7Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.400" (10.16mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,66000 Kč | 157,66 Kč |
| 10 | 117,43800 Kč | 1 174,38 Kč |
| 50 | 101,37260 Kč | 5 068,63 Kč |
| 100 | 96,39850 Kč | 9 639,85 Kč |
| 500 | 87,97722 Kč | 43 988,61 Kč |
| 1 000 | 85,36743 Kč | 85 367,43 Kč |
| 2 500 | 82,60972 Kč | 206 524,30 Kč |
| Unit Price without VAT: | 157,66000 Kč |
|---|---|
| Unit Price with VAT: | 190,76860 Kč |


