
FS(50)-80X80T2900 | |
|---|---|
DigiKey Part Number | 399-FS(50)-80X80T2900-ND |
Manufacturer | |
Manufacturer Product Number | FS(50)-80X80T2900 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | FS(50)-80X80T2900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 100 | 51,93230 Kč | 5 193,23 Kč |
| 300 | 48,80847 Kč | 14 642,54 Kč |
| 500 | 47,65370 Kč | 23 826,85 Kč |
| 1 000 | 46,32957 Kč | 46 329,57 Kč |
| 2 500 | 44,93194 Kč | 112 329,85 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

