
FPL100/100/5-BH1T | |
|---|---|
DigiKey Part Number | 399-FPL100/100/5-BH1T-ND |
Manufacturer | |
Manufacturer Product Number | FPL100/100/5-BH1T |
Description | FERRITE PLATE 100.0MM X 100.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 3.937" L x 3.937" W (100.00mm x 100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FPL100/100/5-BH1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 12 | 374,65667 Kč | 4 495,88 Kč |
| 36 | 348,31028 Kč | 12 539,17 Kč |
| 108 | 328,96093 Kč | 35 527,78 Kč |
| 252 | 317,62393 Kč | 80 041,23 Kč |
| 504 | 310,16129 Kč | 156 321,29 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |








