Parametric Equivalent

FMR0V104ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FMR0V104ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMR0V104ZFTP18 |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.5 V Radial 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FMR0V104ZFTP18 Models |
Category | ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.413" L x 0.256" W (10.50mm x 6.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 3.5 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMR0V104ZF | KEMET | 0 | 399-17204-ND | 61,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,02787 Kč | 26 027,87 Kč |
| Unit Price without VAT: | 26,02787 Kč |
|---|---|
| Unit Price with VAT: | 31,49372 Kč |


