
FME0H223ZF | |
|---|---|
DigiKey Part Number | 399-13098-ND |
Manufacturer | |
Manufacturer Product Number | FME0H223ZF |
Description | CAP 22MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial 40Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FME0H223ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 45,25100 Kč | 452,51 Kč |
| 50 | 37,38480 Kč | 1 869,24 Kč |
| 100 | 34,95330 Kč | 3 495,33 Kč |
| 500 | 30,84018 Kč | 15 420,09 Kč |
| 1 000 | 29,56665 Kč | 29 566,65 Kč |
| 3 000 | 27,99222 Kč | 83 976,66 Kč |
| 5 000 | 27,40953 Kč | 137 047,65 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


