
FMC0H473ZF | |
|---|---|
DigiKey Part Number | 399-18547-ND |
Manufacturer | |
Manufacturer Product Number | FMC0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FMC0H473ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 50 | 37,85100 Kč | 1 892,55 Kč |
| 100 | 35,39630 Kč | 3 539,63 Kč |
| 500 | 31,24460 Kč | 15 622,30 Kč |
| 1 000 | 29,95932 Kč | 29 959,32 Kč |
| 3 000 | 28,37047 Kč | 85 111,41 Kč |
| 5 000 | 27,78237 Kč | 138 911,85 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

