
FMC0H334ZF | |
|---|---|
DigiKey Part Number | 399-13105-ND |
Manufacturer | |
Manufacturer Product Number | FMC0H334ZF |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial 25Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FMC0H334ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 53,71300 Kč | 537,13 Kč |
| 50 | 44,73840 Kč | 2 236,92 Kč |
| 400 | 37,79798 Kč | 15 119,19 Kč |
| 800 | 36,24964 Kč | 28 999,71 Kč |
| 1 200 | 35,47368 Kč | 42 568,42 Kč |
| 2 800 | 34,11073 Kč | 95 510,04 Kč |
| 5 200 | 33,30061 Kč | 173 163,17 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


