100 mF (EDLC) Supercapacitor 3.5 V Radial 100Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0V104ZF

DigiKey Part Number
399-17201-ND
Manufacturer
Manufacturer Product Number
FM0V104ZF
Description
CAP 100MF -20% +80% 3.5V T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 3.5 V Radial 100Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FM0V104ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
100Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1034,85700 Kč348,57 Kč
5028,43120 Kč1 421,56 Kč
10026,44910 Kč2 644,91 Kč
50023,09444 Kč11 547,22 Kč
1 00022,05609 Kč22 056,09 Kč
3 00020,77290 Kč62 318,70 Kč
5 00020,29805 Kč101 490,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč