
FM0H473ZF | |
|---|---|
DigiKey Part Number | 399-13099-ND |
Manufacturer | |
Manufacturer Product Number | FM0H473ZF |
Description | CAP 47MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial 200Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FM0H473ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 50 | 31,29120 Kč | 1 564,56 Kč |
| 100 | 29,16200 Kč | 2 916,20 Kč |
| 500 | 25,55792 Kč | 12 778,96 Kč |
| 1 000 | 24,44230 Kč | 24 442,30 Kč |
| 3 000 | 23,06336 Kč | 69 190,08 Kč |
| 5 000 | 22,55315 Kč | 112 765,75 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


