
FM0H224ZF | |
|---|---|
DigiKey Part Number | 399-13103-ND |
Manufacturer | |
Manufacturer Product Number | FM0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial 100Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FM0H224ZF Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 mF | Size / Dimension 0.413" L x 0.256" W (10.50mm x 6.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 100Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 50 | 39,23680 Kč | 1 961,84 Kč |
| 100 | 36,71710 Kč | 3 671,71 Kč |
| 500 | 32,45324 Kč | 16 226,62 Kč |
| 1 000 | 31,13310 Kč | 31 133,10 Kč |
| 3 000 | 29,50100 Kč | 88 503,00 Kč |
| 5 000 | 28,89715 Kč | 144 485,75 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |


